Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC94310-FYMT-TR
Newark Part No.79Y4551
Product Range1.5V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94310-FYMT-TR
Newark Part No.79Y4551
Product Range1.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max3.6V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo40mV
PolarityPositive Output
Max Output Current200mA
LDO Regulator Case StyleMLF
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Alternatives for MIC94310-FYMT-TR
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
40mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
40mV
Dropout Voltage Typ @ Current
0
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
1.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
1.5V
Output Voltage Nom
1.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
MLF
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability