Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC5309YMT-TR
Newark Part No.03AJ2150
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5309YMT-TR
Newark Part No.03AJ2150
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min800mV
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Max2V
Output Voltage Min800mV
Output Voltage Max2V
Output Current300mA
Dropout Voltage Vdo100mV
PolarityPositive Output
Max Output Current300mA
LDO Regulator Case StyleµDFN
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 300mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Max
2V
Output Voltage Max
2V
Dropout Voltage Vdo
100mV
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
100mV
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
µDFN
Dropout Voltage - Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MIC5309YMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability