Need more?
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $2.120 |
25+ | $1.970 |
50+ | $1.830 |
Product Information
Product Overview
The MIC5201-3.3YS is a 3.3V fixed output efficient Linear Regulator with very low-dropout (LDO) voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic-compatible ON/OFF switching input. The device is switched by a CMOS- or TTL-compatible logic signal. The enable control may be tied directly to VIN if unneeded. When disabled, power consumption drops nearly to zero. The ground current of the device increases only slightly in dropout, further prolonging battery life. The device features include protection against reversed battery, current limiting and over-temperature shutdown.
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Zero off-mode current
- Logic-controlled electronic shutdown
Technical Specifications
Fixed
26V
1Outputs
-
-
-
Positive Output
SOT-223
200mA
270mV
270mV
SOT-223
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.5V
3.3V
3.3V
3.3V
-
200mA
270mV
0.2A
0.2A
270mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC5201-3.3YS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate