| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.770 |
| 25+ | $3.420 |
| 50+ | $3.270 |
| 190+ | $3.110 |
Product Information
Product Overview
The MIC4680YM is a 1A 200kHz Buck Regulator with an easy-to-use fixed or adjustable output voltage step-down (buck) switch-mode voltage regulator. The MIC4680 is available in 3.3 and 5V fixed output versions or adjustable output down to 1.25V. The SuperSwitcher™ regulator has an input voltage range of 4 to 34V with excellent line, load and transient response. The regulator performs cycle-by-cycle current limiting and thermal shutdown for protection under fault conditions. In shutdown mode, the regulator draws less than 2µA of standby current.
- Only 4 external components required
- Internally compensated with fast transient response
- Up to 90% efficiency
- Thermal shutdown
- Over-current protection
Applications
Portable Devices, Power Management
Technical Specifications
Adjustable
1Outputs
4V
1.3A
SOIC
Surface Mount
1.25V
200kHz
-40°C
-
MSL 2 - 1 year
SOIC
200kHz
Adjustable
Buck (Step Down)
34V
1.3A
8Pins
-
32.98V
90%
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Alternatives for MIC4680YM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate