Print Page
Image is for illustrative purposes only. Please refer to product description.
316 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.400 |
10+ | $5.050 |
25+ | $4.690 |
50+ | $4.530 |
100+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4452ZT
Newark Part No.10AC8192
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleTO-220
No. of Pins5Pins
IC Case / PackageTO-220
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current12A
Sink Current12A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay25ns
Output Delay40ns
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
TO-220
IC Case / Package
TO-220
Input Type
Non-Inverting
Sink Current
12A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
40ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
5Pins
IC Mounting
Through Hole
Source Current
12A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
25ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability