Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2940A-5.0WT
Newark Part No.10AC8139
Product Range5V 1.25A LDO Voltage Regulators
Your Part Number
Technical Datasheet
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $3.020 |
| 25+ | $2.750 |
| 50+ | $2.630 |
| 100+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2940A-5.0WT
Newark Part No.10AC8139
Product Range5V 1.25A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max26V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1.25A
PolarityPositive Output
Dropout Voltage Vdo400mV
Max Output Current1.25A
Output Current Max1.25A
Output Current Max1.25A
LDO Regulator Case StyleTO-220
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1.25A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MIC2940A-5.0WT is a 5V fixed output bulletproof efficient Linear Regulator with very low-dropout (LDO) voltage (typically 40mV at light loads and 350mV at 1A) and low quiescent current (240µA typical). The quiescent current of the device increases only slightly in dropout, thus prolonging battery life. The device features include protection against reversed battery, fold-back current limiting and automotive "load dump" protection (60V positive transient).
- High output voltage accuracy
- Extremely tight load and line regulation
- Very low temperature coefficient
- Input can withstand -20V reverse battery and +60V positive transients
- Logic-controlled electronic shutdown
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1.25A
Output Current Max
1.25A
Dropout Voltage Typ @ Current
400mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 1.25A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
1.25A
Dropout Voltage Vdo
400mV
Output Current Max
1.25A
LDO Regulator Case Style
TO-220
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability