Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $2.200 |
Price for:Each
Minimum: 219
Multiple: 73
$481.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP8025-115E/MP
Newark Part No.67X5350
Technical Datasheet
IC TypeMotor Gate Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current500mA
Output Voltage12V
IC Case / PackageQFN
No. of Pins40Pins
Supply Voltage Min6V
Supply Voltage Max19V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
3Outputs
Output Voltage
12V
No. of Pins
40Pins
Supply Voltage Max
19V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
QFN
Motor Type
Three Phase Brushless DC
Output Current
500mA
IC Case / Package
QFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate