Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
2500+ | $0.814 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,035.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP7940NT-I/MS
Newark Part No.26T2751
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleMSOP
No. of Pins8Pins
IC Interface TypeSerial I2C (2-Wire)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clock Format
HH:MM:SS
Supply Voltage Min
1.8V
Clock IC Case Style
MSOP
IC Interface Type
Serial I2C (2-Wire)
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate