New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      MCP6H72-E/SN

                      Operational Amplifier, Dual, 2 Channels, 2.7 MHz, 2 V/µs, 3.5V to 12V, SOIC, 8 Pins

                      MICROCHIP MCP6H72-E/SN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6H72-E/SN
                      Newark Part No.31W8833
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$1.270
                      Price for:Each
                      Minimum: 400
                      Multiple: 100
                      $508.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6H72-E/SN
                      Newark Part No.31W8833
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product2.7MHz
                      Slew Rate Typ2V/µs
                      Supply Voltage Range3.5V to 12V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeUnity Gain Stable
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage1mV
                      Input Bias Current10pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification StandardAEC-Q100
                      Bandwidth2.7MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate2V/µs

                      Product Overview

                      The MCP6H72-E/SN is an Operational Amplifier has a wide supply voltage range of 3.5 to 12V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 2.7MHz (typical). This device operate with a single-supply voltage as high as 12V, while only drawing 480μA/amplifier (typical) of quiescent current. All devices are fully specified in extended temperature range from -40 to +125°C.

                      • ±1mV (typical) Input offset voltage
                      • No phase reversal

                      Applications

                      Automotive, Industrial, Power Management

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      2V/µs

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      Unity Gain Stable

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Amplifiers

                      2 Amplifier

                      Gain Bandwidth Product

                      2.7MHz

                      Supply Voltage Range

                      3.5V to 12V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      10pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      2.7MHz

                      Slew Rate

                      2V/µs

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Alternatives for MCP6H72-E/SN

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.