New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Comparators
                      Print Page

                      MCP65R41T-1202E/CHY

                      Analog Comparator, Low Power, 1 Channels, 4 µs, 1.8V to 5.5V, SOT-23, 6 Pins

                      Date/Lot Code

                      MICROCHIP MCP65R41T-1202E/CHY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP65R41T-1202E/CHY
                      Newark Part No.23T2819
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,458 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.360
                      25+$0.360
                      50+$0.360
                      100+$0.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP65R41T-1202E/CHY
                      Newark Part No.23T2819
                      Technical Datasheet

                      Data Sheet

                      Comparator TypeLow Power
                      No. of Comparators1
                      No. of Channels1Channels
                      Response Time / Propogation Delay4µs
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      Power Supply TypeSingle Supply
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)
                      Automotive Qualification StandardAEC-Q100
                      Comparator Case StyleSOT-23
                      IC Output TypePush Pull
                      No. of Comparators1 Comparator
                      Response Time4µs

                      Product Overview

                      The MCP65R41T-1202E/CHY is a push-pull open-drain output Comparator with integrated reference voltage of 1.21 and 2.4V. This family provides ±1% typical tolerance while consuming 2.5µA typical current. This comparator operates with a single-supply voltage as low as 1.8 to 5.5V. This comparator is optimized for low power, single-supply applications with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. The MCP65R41 output interfaces to CMOS/TTL logic.

                      • 4µs with 100mV Overdrive propagation delay
                      • ±3mV Input offset voltage
                      • VSS - 0.3 to VDD + 0.3V Rail-to-rail input
                      • Microchip advanced part selector
                      • Analogue demonstration and evaluation boards

                      Applications

                      Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Clock & Timing, Security, Metering

                      Technical Specifications

                      Comparator Type

                      Low Power

                      No. of Channels

                      1Channels

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      6Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Comparator Case Style

                      SOT-23

                      No. of Comparators

                      1 Comparator

                      No. of Comparators

                      1

                      Response Time / Propogation Delay

                      4µs

                      IC Case / Package

                      SOT-23

                      Power Supply Type

                      Single Supply

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      AEC-Q100

                      IC Output Type

                      Push Pull

                      Response Time

                      4µs

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for MCP65R41T-1202E/CHY

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.