New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Comparators
                      Print Page

                      MCP6547-E/MS

                      Analog Comparator, Dual, Sub-Microamp, 2 Channels, 3 µs, 1.6V to 5.5V, MSOP, 8 Pins

                      Date/Lot Code

                      MICROCHIP MCP6547-E/MS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6547-E/MS
                      Newark Part No.20T6025
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,029 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.620
                      10+$0.570
                      25+$0.520
                      50+$0.495
                      100+$0.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP6547-E/MS
                      Newark Part No.20T6025
                      Technical Datasheet

                      Data Sheet

                      Comparator TypeSub-Microamp
                      No. of Channels2Channels
                      Response Time / Propogation Delay3µs
                      Supply Voltage Range1.6V to 5.5V
                      Supply Voltage Range1.6V to 5.5V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Comparator Output TypeOpen Drain
                      Power Supply TypeSingle Supply
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification StandardAEC-Q100
                      Comparator Case StyleMSOP
                      IC Output TypeOpen Drain
                      No. of Comparators2 Comparators
                      Response Time3µs

                      Product Overview

                      MCP6547-E/MS is a dual open-drain output sub-microamp comparator. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low-power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output family can be used as a level-shifter for up to 10V using a pullup resistor. It can also be used as a wired-OR logic. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. Application includes laptop computers, mobile phones, metering systems, handheld electronics, RC timers, alarm and monitoring circuits, windowed comparators, multivibrators.

                      • Quiescent current per comparator is 0.6µA typ (IOUT = 0, VDD = +1.6 to +5.5V, VSS = GND, TA = 25°C)
                      • Output pull-up voltage is 1.6 to 10V (VDD = +1.6 to +5.5V, VSS = GND, TA = 25°C)
                      • Propagation delay (high-to-low) is 4.0µs typ (VDD = +1.6 to +5.5V, VSS = GND, TA = 25°C)
                      • Supply voltage range from 1.6 to 5.5V (VPU<gt/>VDD, VSS = GND, TA = 25°C)
                      • Low switching current, 70dB typ common-mode rejection ratio (VDD = 5V, VCM = -0.3 to 5.3V, TA=25°C)
                      • Input hysteresis voltage is 3.3mV typ (VCM = VSS, VDD = +1.6 to +5.5V, VSS = GND, TA = 25°C)
                      • Input offset current is ±1pA typ (VCM = VSS, VSS = GND, TA = 25°C)
                      • Drift with temperature is ±3µV/°C typ (TA = -40°C to +125°C, VCM = VSS)
                      • Power supply rejection ratio is 80dB typ (VCM = VSS, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C)
                      • 8 pin MSOP package, extended operating temperature range from -40 to 125°C

                      Technical Specifications

                      Comparator Type

                      Sub-Microamp

                      Response Time / Propogation Delay

                      3µs

                      Supply Voltage Range

                      1.6V to 5.5V

                      No. of Pins

                      8Pins

                      Power Supply Type

                      Single Supply

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      AEC-Q100

                      IC Output Type

                      Open Drain

                      Response Time

                      3µs

                      No. of Channels

                      2Channels

                      Supply Voltage Range

                      1.6V to 5.5V

                      IC Case / Package

                      MSOP

                      Comparator Output Type

                      Open Drain

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Comparator Case Style

                      MSOP

                      No. of Comparators

                      2 Comparators

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for MCP6547-E/MS

                      3 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.