New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MCP4801-E/P

                      Digital to Analog Converter, 8 bit, Serial, SPI, 2.7V to 5.5V, DIP, 8 Pins

                      Date/Lot Code

                      MICROCHIP MCP4801-E/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4801-E/P
                      Newark Part No.65AH8023
                      Product RangeSingle 8 Bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.610
                      10+$1.480
                      25+$1.340
                      50+$1.300
                      120+$1.270
                      540+$1.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4801-E/P
                      Newark Part No.65AH8023
                      Product RangeSingle 8 Bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)8bit
                      Sampling Rate-
                      Data InterfaceSerial, SPI
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleDIP
                      No. of Pins8Pins
                      Input Channel TypeSingle Ended
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeSingle 8 Bit Voltage Output DACs
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MCP4801-E/P is an 8bit buffered voltage output digital-to-analog converter with internal VREF and SPI interface. The device operates from a single 2.7V to 5.5V supply with an SPI compatible serial peripheral interface. The device has a high precision internal voltage reference (VREF = 2.048V). The device can be operated in active or shutdown mode by setting a configuration register bit or using the active-low SHDN pin. In shutdown mode, most of the internal circuits, including the output amplifier, are turned off for power savings, while the amplifier output (VOUT) stage is configured to present a known high resistance output load (500Kohm typical). Application includes set point or offset trimming, sensor calibration, precision selectable voltage reference, portable instrumentation (battery-powered), calibration of optical communication devices.

                      • Clock frequency is 20MHz max (VDD= 2.7V to 5.5V, TA= -40 to +125°C)
                      • Resolution is 8bits min (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • INL error range from -1 to 1LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • DNL range from -0.5 to +0.5LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • Offset error range from -1 to 1% of FSR (Code = 0x000h, TA = -40 to +85°C)
                      • Gain error is -0.10% of FSR typ (Code = 0xFFFh, not including offset error, TA = -40 to +85°C)
                      • Slew rate is 0.55V/µs typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • Settling time is 4.5µs typ (Within ½ LSb of final value from ¼ to ¾ full-scale range)
                      • Operating current is 330µA typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • 8 pin DIP package, extended operating temperature range from -40 to 125°C

                      Technical Specifications

                      Resolution (Bits)

                      8bit

                      Data Interface

                      Serial, SPI

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 8 Bit Voltage Output DACs

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      ADC / DAC Case Style

                      DIP

                      Input Channel Type

                      Single Ended

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.