New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Volatile Digital Potentiometers
                      Print Page

                      MCP4351-103E/ST

                      Volatile Digital Potentiometer, 10 kohm, Quad, SPI, Linear, ± 20%, 1.8 V

                      MICROCHIP MCP4351-103E/ST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4351-103E/ST
                      Newark Part No.53R0016
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36,082 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.100
                      10+$1.100
                      25+$1.100
                      50+$1.100
                      148+$1.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4351-103E/ST
                      Newark Part No.53R0016
                      Technical Datasheet

                      Data Sheet

                      End To End Resistance10kohm
                      No. of PotsQuad
                      Control InterfaceSPI
                      Track TaperLinear
                      Resistance Tolerance± 20%
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Potentiometer IC Case StyleTSSOP
                      No. of Pins20Pins
                      No. of Steps257
                      Temperature Coefficient+/-150ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MCP4351-103E/ST is a quad-channel, volatile, 8bit digital potentiometer with an SPI compatible interface. The MCP4351 family is available with end-to-end resistor values of 10KΩ.

                      • 4 pots, potentiometer configuration option
                      • Mid-Scale POR Wiper Setting
                      • 8bit: 256 resistors (257 taps)
                      • Operating range from 1.8V to 5.5V
                      • Low wiper resistance of 75ohm (typical)
                      • Resistor network terminal disconnect feature via Terminal Control (TCON) register
                      • Supports split rail applications
                      • Brown-out reset protection (1.5V typical)
                      • Serial interface inactive current (2.5µA typical)
                      • Extended temperature range from -40°C to +125°C, available in 20 pin TSSOP package

                      Technical Specifications

                      End To End Resistance

                      10kohm

                      Control Interface

                      SPI

                      Resistance Tolerance

                      ± 20%

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      20Pins

                      Temperature Coefficient

                      +/-150ppm/°C

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      No. of Pots

                      Quad

                      Track Taper

                      Linear

                      Supply Voltage Min

                      1.8V

                      Potentiometer IC Case Style

                      TSSOP

                      No. of Steps

                      257

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.