Print Page
Image is for illustrative purposes only. Please refer to product description.
1,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.540 |
10+ | $1.410 |
25+ | $1.280 |
50+ | $1.260 |
100+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08T-E/SO
Newark Part No.57AC2484
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesSPI
Bus Frequency10MHz
IC Interface TypeSPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins18Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chip Configuration
8bit
Interfaces
SPI
IC Interface Type
SPI
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Bus Frequency
10MHz
Supply Voltage Min
1.8V
Interface Case Style
SOIC
No. of Pins
18Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP23S08T-E/SO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability