New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. I/O Expanders
                      Print Page

                      MCP23017-E/SO

                      I/O Expander, 16 bit, I2C, Serial, 1.8 V, 5.5 V, SOIC, 28 Pins

                      Date/Lot Code

                      MICROCHIP MCP23017-E/SO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP23017-E/SO
                      Newark Part No.31K2958
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      331 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.330
                      10+$1.230
                      25+$1.230
                      54+$1.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP23017-E/SO
                      Newark Part No.31K2958
                      Technical Datasheet

                      Data Sheet

                      Chip Configuration16bit
                      No. of Bits16bit
                      Bus Frequency1.7MHz
                      InterfacesI2C, Serial
                      Supply Voltage Min1.8V
                      IC Interface TypeI2C, Serial
                      Supply Voltage Max5.5V
                      IC Case / PackageSOIC
                      Interface Case StyleSOIC
                      No. of Pins28Pins
                      No. of I/O's16I/O's
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP23017-E/SO device provides 16 bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The device has an I2C interface. The MCP23017-E/SO consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The 16 bit I/O port functionally consists of two 8 bit ports (PORTA and PORTB). The MCP23017-E/SO can be configured to operate in the 8 bit or 16 bit modes via IOCON.BANK.

                      • High speed I2C interface
                      • Three hardware address pins to allow up to eight devices on the bus
                      • Configurable interrupt output pins
                      • Configurable as active high, active low or open drain
                      • INTA and INTB can be configured to operate independently or together
                      • Configurable interrupt source
                      • Interrupt on change from configured register defaults or pin changes
                      • Polarity Inversion register to configure the polarity of the input port data

                      Applications

                      Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia

                      Technical Specifications

                      Chip Configuration

                      16bit

                      Bus Frequency

                      1.7MHz

                      Supply Voltage Min

                      1.8V

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      SOIC

                      No. of I/O's

                      16I/O's

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      16bit

                      Interfaces

                      I2C, Serial

                      IC Interface Type

                      I2C, Serial

                      IC Case / Package

                      SOIC

                      No. of Pins

                      28Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Alternatives for MCP23017-E/SO

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.