Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827-3002E/AT
Newark Part No.17M0623
Product Range3V 1.5A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $1.500 |
Price for:Each
Minimum: 250
Multiple: 50
$375.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827-3002E/AT
Newark Part No.17M0623
Product Range3V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.5A
Dropout Voltage Vdo330mV
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
LDO Regulator Case StyleTO-220
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 1.5A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
330mV
Output Current Max
1.5A
LDO Regulator Case Style
TO-220
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
3V 1.5A LDO Voltage Regulators
MSL
-
Input Voltage Min
2.3V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate