Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1810T-42I/J8A
Newark Part No.03AC6198
Product Range4.2V 100mA LDO Voltage Regulators
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.125 |
25+ | $0.125 |
100+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1810T-42I/J8A
Newark Part No.03AC6198
Product Range4.2V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom4.2V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom4.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
PolarityPositive
Dropout Voltage Vdo380mV
LDO Regulator Case StyleVDFN
Output Current Max100mA
Dropout Voltage Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageVDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4.2V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
4.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
380mV
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
2.5V
Fixed Output Voltage Nom
4.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
100mA
Polarity
Positive
LDO Regulator Case Style
VDFN
Dropout Voltage Typ @ Current
380mV
IC Case / Package
VDFN
Operating Temperature Min
-40°C
Product Range
4.2V 100mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
