Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP16502TAA-E/S8B
Newark Part No.
Full Reel51AH8241
Re-Reel51AH8644
Cut Tape51AH8644
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $2.620 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16502TAA-E/S8B
Newark Part No.
Full Reel51AH8241
Re-Reel51AH8644
Cut Tape51AH8644
Technical Datasheet
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators2
No. of Regulated Outputs6
IC Case / PackageVQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseVQFN-EP
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
VQFN-EP
Technical Docs (2)
Alternatives for MCP16502TAA-E/S8B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate