Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
100+ | $0.795 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,385.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0152T-E/MAY
Newark Part No.25Y4562
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins6Pins
Driver Case StyleDFN
Input TypeNon-Inverting
IC Case / PackageDFN
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay33ns
Output Delay24ns
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
No. of Pins
6Pins
Input Type
Non-Inverting
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
24ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Configuration
Low Side
Power Switch Type
MOSFET
Driver Case Style
DFN
IC Case / Package
DFN
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
33ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate