
Product Information
Product Overview
MCHV ACIM BUNDLE a dsPICDEM MCHV development system with AC induction motor intended to aid the user in the rapid evaluation and development of a wide variety of motor control applications using a dsPIC Digital Signal Controller (DSC). The system has a three phase power module device that contains the motor inverter and the gate driver’s circuitry. The circuit drives a BLDC, PMSM, or ACIM motor using different control techniques without requiring any additional hardware. It also has Power Factor Correction (PFC) circuitry in order to provide a full set of tools used in motor control applications. This flexible and cost effective tool can be configured in different ways for use with specialized motor control DSCs. The development system supports the dsPIC33F Motor Control device family, and offers a mounting option to connect either a 28 pin SOIC device or a generic 100 pin Plug-In Module(PIM).
- 28, 44, and 100 pin dsPIC33F/E device support
- Three-phase inverter
- Hall sensors and Quadrature Encoder Interface
- Phase voltage feedback for sensorless BEMF operation
- DC bus current sense resistor for single shunt resistor vector control
- Phase current sense resistors for dual shunt resistor vector control
- Over current protection
- Built in isolated debugger/programmer
- Isolated Input/Output control switches
- Isolated communication ports : USB and RS232
Applications
Motor Drive & Control
Contents
DsPICDEM MCHV Development Board, 3-phase AC Induction Motor, CD
Warnings
This system must be earthed (grounded) at all times.
Notes
Supported Devices MA330014, MA330017, MA330018, MA330013 with a dsPIC33F Motor Control device(U11) socket
Technical Specifications
Microchip
-
PIC
Piccolo
-
dsPIC33F
-
PIC33
DM330023, AC300023, CD
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate