Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoLM4041CYM3-1.2-TR
Newark Part No.
Full Reel70Y9184
Re-Reel57AC2422
Cut Tape57AC2422
Your Part Number
Technical Datasheet
2,851 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.501 |
| 25+ | $0.459 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLM4041CYM3-1.2-TR
Newark Part No.
Full Reel70Y9184
Re-Reel57AC2422
Cut Tape57AC2422
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min-
Reference Voltage Max1.225V
Initial Accuracy0.5%
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage1.225V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
-
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
1.225V
Product Range
-
Reference Voltage Max
1.225V
Temperature Coefficient
± 20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Alternatives for LM4041CYM3-1.2-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability