Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $26.220 |
5+ | $24.760 |
10+ | $23.300 |
25+ | $21.840 |
50+ | $21.470 |
168+ | $21.100 |
Price for:Each
Minimum: 1
Multiple: 1
$26.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8695PI
Newark Part No.99AC9289
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Transceiver
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Controller IC Case StyleBGA
IC Case / PackageBGA
IC Interface TypeMII
No. of Pins289Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3
Supply Voltage Min
1.7V
Controller IC Case Style
BGA
IC Interface Type
MII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Ethernet Transceiver
Supported Standards
IEEE 802.3
Supply Voltage Max
1.9V
IC Case / Package
BGA
No. of Pins
289Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability