Print Page

Image is for illustrative purposes only. Please refer to product description.
4,768 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8091RNACA-TR
Newark Part No.44AC2502
Technical Datasheet
Data Rate100Mbps
Device TypePHY Transceiver
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min1.71V
Controller IC Case StyleQFN
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins24Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Type
PHY Transceiver
Ethernet Type
IEEE 802.3
Controller IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
MII, RMII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for KSZ8091RNACA-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability