New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      KSZ8041FTL-TR

                      ETHERNET TXRX, 100MBPS, TQFP-48

                      Date/Lot Code

                      MICROCHIP KSZ8041FTL-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoKSZ8041FTL-TR
                      Newark Part No.03AJ1866
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.570
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoKSZ8041FTL-TR
                      Newark Part No.03AJ1866
                      Technical Datasheet

                      Data Sheet

                      Data Rate100Mbps
                      Device TypePHY Transceiver
                      Ethernet TypeIEEE 802.3, IEEE 802.3u
                      Supported StandardsIEEE 802.3, IEEE 802.3u
                      Supply Voltage Min3.135V
                      Controller IC Case StyleTQFP
                      Supply Voltage Max3.465V
                      IC Case / PackageTQFP
                      IC Interface TypeMII, RMII
                      No. of Pins48Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Data Rate

                      100Mbps

                      Ethernet Type

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Min

                      3.135V

                      Supply Voltage Max

                      3.465V

                      IC Interface Type

                      MII, RMII

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      PHY Transceiver

                      Supported Standards

                      IEEE 802.3, IEEE 802.3u

                      Controller IC Case Style

                      TQFP

                      IC Case / Package

                      TQFP

                      No. of Pins

                      48Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for KSZ8041FTL-TR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.