Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP804T-I/ML
Newark Part No.39M8231
Product RangedsPIC33F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
100+ | $6.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$9,632.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP804T-I/ML
Newark Part No.39M8231
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency40MHz
Flash Memory Size64KB
No. of I/O's35I/O's
Embedded Interface TypeECAN, I2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleQFN-EP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
ECAN, I2C, SPI, UART
DSC Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
40MHz
No. of I/O's
35I/O's
Core Supply Voltage
3.3V
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate