New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. Digital Signal Controllers - DSC
                                                                                                    Print Page

                                                                                                    DSPIC33FJ32MC302-E/SO

                                                                                                    Digital Signal Controller, dsPIC33F Series, 40 MHz, 32 KB, 21 I/O's, I2C, SPI, UART, 3.3 V

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP DSPIC33FJ32MC302-E/SO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDSPIC33FJ32MC302-E/SO
                                                                                                    Newark Part No.39M8200
                                                                                                    Product RangedsPIC33F Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 25 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$5.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 135
                                                                                                    Multiple: 27
                                                                                                    $680.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDSPIC33FJ32MC302-E/SO
                                                                                                    Newark Part No.39M8200
                                                                                                    Product RangedsPIC33F Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangedsPIC33F Series
                                                                                                    Core Frequency40MHz
                                                                                                    Flash Memory Size32KB
                                                                                                    No. of I/O's21I/O's
                                                                                                    Embedded Interface TypeI2C, SPI, UART
                                                                                                    Core Supply Voltage3.3V
                                                                                                    DSC Case StyleWSOIC
                                                                                                    No. of Pins28Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    16bit digital signal controller with motor control PWM and advanced analogue features.

                                                                                                    • Clock management: FSCM, independent watchdog timer, fast wake-up and start-up
                                                                                                    • Core performance: single-cycle (MAC/MPY) w/ dual data fetch, single-cycle MUL plus hardware divide
                                                                                                    • Motor control PWM: flexible trigger for ADC conversions and configurations
                                                                                                    • Input/output: software remappable pin functions, multiple external interrupts
                                                                                                    • System peripherals: cyclic redundancy check module and real-time clock and calendar module
                                                                                                    • Communication interfaces: PMP
                                                                                                    • Direct Memory Access (DMA)
                                                                                                    • Debugger development support: in-circuit and in-application programming
                                                                                                    • Two program breakpoints
                                                                                                    • Trace and run-time watch

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    dsPIC33F Series

                                                                                                    Flash Memory Size

                                                                                                    32KB

                                                                                                    Embedded Interface Type

                                                                                                    I2C, SPI, UART

                                                                                                    DSC Case Style

                                                                                                    WSOIC

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Core Frequency

                                                                                                    40MHz

                                                                                                    No. of I/O's

                                                                                                    21I/O's

                                                                                                    Core Supply Voltage

                                                                                                    3.3V

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.