New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. Digital Signal Controllers - DSC
                      Print Page

                      DSPIC33CK256MP505T-I/M4

                      Digital Signal Controller, dsPIC33C, 100 MHz, 256 KB, 39 I/O's, CAN, I2C, SPI, UART

                      MICROCHIP DSPIC33CK256MP505T-I/M4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDSPIC33CK256MP505T-I/M4
                      Newark Part No.65AC2301
                      Product RangedsPIC33C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      3300+$1.860
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3300
                      Multiple: 3300
                      $6,138.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDSPIC33CK256MP505T-I/M4
                      Newark Part No.65AC2301
                      Product RangedsPIC33C
                      Technical Datasheet

                      Data Sheet

                      Product RangedsPIC33C
                      Core Frequency100MHz
                      Flash Memory Size256KB
                      No. of I/O's39I/O's
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      Core Supply Voltage-
                      DSC Case StyleUQFN-EP
                      No. of Pins48Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • 16bit digital signal controller with high-resolution PWM
                      • Clock management: FSCM, fast wake-up and start-up, backup internal oscillator, reference clock O/P
                      • High-speed PWM (up to 250ps PWM resolution)
                      • Advanced analogue features: ADC, DAC, analogue comparator modules
                      • Low-power management modes (Sleep, Idle, Doze) and integrated power-on reset and brown-out reset
                      • Communication interfaces: CAN Flexible Data (FD) module
                      • Direct Memory Access (DMA)
                      • Debugger development support
                      • Safety features: DMT, ECC, WDT, CRC, BFRC, CodeGuard™ security, two-speed start-up
                      • AEC-Q100 REV-H compliant

                      Technical Specifications

                      Product Range

                      dsPIC33C

                      Flash Memory Size

                      256KB

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      DSC Case Style

                      UQFN-EP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Core Frequency

                      100MHz

                      No. of I/O's

                      39I/O's

                      Core Supply Voltage

                      -

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.