Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY45-15MT2
Newark Part No.72T3179
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY45-15MT2
Newark Part No.72T3179
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny45 Series Microcontrollers
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins20Pins
No. of I/O's6I/O's
InterfacesI2C, SPI
RAM Memory Size256Byte
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny45 Series Microcontrollers
Program Memory Size
4KB
No. of I/O's
6I/O's
RAM Memory Size
256Byte
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Operating Frequency Max
20MHz
No. of Pins
20Pins
Interfaces
I2C, SPI
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Alternatives for ATTINY45-15MT2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate