New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      ATSAMD20G16B-ANT

                      ARM MCU, SAM 32 Family SAM D20 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 64 KB

                      MICROCHIP ATSAMD20G16B-ANT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAMD20G16B-ANT
                      Newark Part No.43AC4349
                      Product RangeSAM 32 Family SAM D20 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2500+$2.410
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      $6,025.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAMD20G16B-ANT
                      Newark Part No.43AC4349
                      Product RangeSAM 32 Family SAM D20 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeSAM 32 Family SAM D20 Series Microcontrollers
                      Device CoreARM Cortex-M0+
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      No. of Bits32bit
                      CPU Speed32MHz
                      Operating Frequency Max32MHz
                      Program Memory Size64KB
                      No. of Pins48Pins
                      IC Case / PackageTQFP
                      No. of I/O's38I/O's
                      MCU Case StyleTQFP
                      InterfacesI2C, SPI, UART, USART
                      Embedded Interface TypeI2C, SPI, UART, USART
                      RAM Memory Size8KB
                      ADC Channels14Channels
                      ADC Resolution12Bit
                      MCU FamilySAM32
                      Supply Voltage Min1.62V
                      MCU SeriesSAM D2X
                      Supply Voltage Max3.63V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      ATSAMD20G16B-ANT is a SAM D20 series low-power microcontroller using the 32-bit ARM® Cortex® -M0+ processor. The SAM D20 devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark® /MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Atmel Event System for inter-peripheral signalling, and support for capacitive touch button, slider and wheel user interfaces.

                      • 64KB in-system self-programmable flash memory, 8KB SRAM memory
                      • Operating temperature range from -40⁰C to 105⁰C
                      • 6 x timer counter instances, 2 x waveform output channels per TC instance
                      • 6 x serial communication Interface (SERCOM) instance
                      • 14 x ADC channels, 1 x DAC channels, 1 x RTC alarms, 16 x external interrupt lines
                      • Power-on reset (POR) and brown-out detection (BOD)
                      • External interrupt controller (EIC), 16 external interrupts, one non-maskable interrupt
                      • Two-pin serial wire debug (SWD) programming, test and debugging interface
                      • 32-bit real time counter with clock/calendar function, watchdog timer, 8-channel event system

                      Technical Specifications

                      Product Range

                      SAM 32 Family SAM D20 Series Microcontrollers

                      Data Bus Width

                      32 bit

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      32MHz

                      No. of Pins

                      48Pins

                      No. of I/O's

                      38I/O's

                      Interfaces

                      I2C, SPI, UART, USART

                      RAM Memory Size

                      8KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Min

                      1.62V

                      Supply Voltage Max

                      3.63V

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Device Core

                      ARM Cortex-M0+

                      Data Bus Width

                      32bit

                      CPU Speed

                      32MHz

                      Program Memory Size

                      64KB

                      IC Case / Package

                      TQFP

                      MCU Case Style

                      TQFP

                      Embedded Interface Type

                      I2C, SPI, UART, USART

                      ADC Channels

                      14Channels

                      MCU Family

                      SAM32

                      MCU Series

                      SAM D2X

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.