New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      ATSAMA5D26C-CUR

                      MPU, 32BIT, 500MHZ, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      MICROCHIP ATSAMA5D26C-CUR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAMA5D26C-CUR
                      Newark Part No.68AJ1490
                      Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      914 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.980
                      10+$9.660
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $9.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATSAMA5D26C-CUR
                      Newark Part No.68AJ1490
                      Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
                      MPU Core Size32bit
                      No. of CPU Cores1Cores
                      Program Memory Size-
                      IC Case / PackageLFBGA
                      MPU Case StyleLFBGA
                      No. of Pins289Pins
                      Supply Voltage Min1.1V
                      Supply Voltage Max1.32V
                      Operating Frequency Max500MHz
                      InterfacesI2C, I2S, SPI, UART, USB
                      No. of I/O's128I/O's
                      CPU Speed500MHz
                      Embedded Interface TypeI2C, I2S, SPI, UART, USB
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MPU SeriesSAMA5D2
                      MPU FamilySAMA5
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      SAMA5 Family SAMA5D2 Series Microprocessors

                      No. of CPU Cores

                      1Cores

                      IC Case / Package

                      LFBGA

                      No. of Pins

                      289Pins

                      Supply Voltage Max

                      1.32V

                      Interfaces

                      I2C, I2S, SPI, UART, USB

                      CPU Speed

                      500MHz

                      Data Bus Width

                      32bit

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MPU Series

                      SAMA5D2

                      MSL

                      MSL 3 - 168 hours

                      MPU Core Size

                      32bit

                      Program Memory Size

                      -

                      MPU Case Style

                      LFBGA

                      Supply Voltage Min

                      1.1V

                      Operating Frequency Max

                      500MHz

                      No. of I/O's

                      128I/O's

                      Embedded Interface Type

                      I2C, I2S, SPI, UART, USB

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MPU Family

                      SAMA5

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for ATSAMA5D26C-CUR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.