Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LS4BA-AUR
Newark Part No.69W8017
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
100+ | $5.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$8,670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4LS4BA-AUR
Newark Part No.69W8017
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4L Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's48I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, I2S, LIN, SPI, UART, USART, USB
ADC Channels7Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
MCU FamilySAM32
Supply Voltage Max3.6V
MCU SeriesSAM 4L
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM 4L Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
48MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
I2C, I2S, LIN, SPI, UART, USART, USB
Embedded Interface Type
I2C, I2S, LIN, SPI, UART, USART, USB
ADC Resolution
12Bit
MCU Family
SAM32
MCU Series
SAM 4L
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
48I/O's
RAM Memory Size
32KB
ADC Channels
7Channels
Supply Voltage Min
1.68V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ATSAM4LS4BA-AUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate