New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      AT28C256-20UM/883-815

                      EEPROM, 256 Kbit, 32K x 8bit, Parallel, PGA, 30 Pins

                      MICROCHIP AT28C256-20UM/883-815
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT28C256-20UM/883-815
                      Newark Part No.23AC2629
                      Product Range256Kbit Parallel EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT28C256-20UM/883-815
                      Newark Part No.23AC2629
                      Product Range256Kbit Parallel EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Size256Kbit
                      Memory Density256Kbit
                      EEPROM Memory Configuration32K x 8bit
                      Memory Configuration32K x 8bit
                      InterfacesParallel
                      Memory Interface TypeParallel
                      Clock Frequency-
                      Clock Frequency Max-
                      Memory Case StylePGA
                      IC Case / PackagePGA
                      No. of Pins30Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC MountingThrough Hole
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range256Kbit Parallel EEPROM
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Memory Size

                      256Kbit

                      EEPROM Memory Configuration

                      32K x 8bit

                      Interfaces

                      Parallel

                      Clock Frequency

                      -

                      Memory Case Style

                      PGA

                      No. of Pins

                      30Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -55°C

                      Product Range

                      256Kbit Parallel EEPROM

                      Memory Density

                      256Kbit

                      Memory Configuration

                      32K x 8bit

                      Memory Interface Type

                      Parallel

                      Clock Frequency Max

                      -

                      IC Case / Package

                      PGA

                      Supply Voltage Min

                      4.5V

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.