New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      AFS600-FGG256

                      FPGA, PLL, Fusion, 119 I/O's, 350 MHz, 1.425 V to 1.575 V, FBGA-256

                      Date/Lot Code

                      MICROCHIP AFS600-FGG256
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAFS600-FGG256
                      Newark Part No.33AJ1430
                      Product RangeAFS600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      90 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$60.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAFS600-FGG256
                      Newark Part No.33AJ1430
                      Product RangeAFS600 Series
                      Technical Datasheet

                      Data Sheet

                      FPGA TypeFlash based FPGA
                      No. of Logic Cells-
                      IC Case / PackageFBGA
                      No. of Pins256Pins
                      Speed Grade-
                      No.of User I/Os119I/O's
                      Process Technology130nm (CMOS)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeAFS600 Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Clock ManagementPLL
                      Core Supply Voltage Max1.575V
                      Core Supply Voltage Min1.425V
                      FPGA FamilyFusion
                      I/O Supply Voltage3.3V
                      Logic Case StyleFBGA
                      No. of I/O's119I/O's
                      No. of Logic Blocks-
                      No. of Macrocells-
                      No. of Speed Grades-
                      Operating Frequency Max350MHz
                      Total RAM Bits108Kbit

                      Technical Specifications

                      FPGA Type

                      Flash based FPGA

                      IC Case / Package

                      FBGA

                      Speed Grade

                      -

                      Process Technology

                      130nm (CMOS)

                      Operating Temperature Min

                      0°C

                      Product Range

                      AFS600 Series

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      PLL

                      Core Supply Voltage Min

                      1.425V

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      119I/O's

                      No. of Macrocells

                      -

                      Operating Frequency Max

                      350MHz

                      No. of Logic Cells

                      -

                      No. of Pins

                      256Pins

                      No.of User I/Os

                      119I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Core Supply Voltage Max

                      1.575V

                      FPGA Family

                      Fusion

                      Logic Case Style

                      FBGA

                      No. of Logic Blocks

                      -

                      No. of Speed Grades

                      -

                      Total RAM Bits

                      108Kbit

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.