New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      AC243004

                      Demonstration Board, Parasitic Power, 11AA160

                      MICROCHIP AC243004
                      MICROCHIP AC243004
                      MICROCHIP AC243004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC243004
                      Newark Part No.52R9658
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC243004
                      Newark Part No.52R9658
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core Number11AA160
                      Kit Application TypePower Management
                      Application Sub TypeParasitic Power
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit Contents2x Boards
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The AC243004 is a UNI/O bus parasitic power demo board designed to illustrate how a standard half wave rectifier and capacitor circuit can be used to parasitically extract power for a UNI/O device from the SCIO signal. AN1213 powering a UNI/O bus device through SCIO. This reduces the number of connections necessary for adding a UNI/O device to your application down to two SCIO and Vss. The board is designed to interface with MPLAB serial memory starter Kit, but the included test points allow you to interface the board with any application through the use of test leads.

                      • 11AA160, 16 Kbit UNI/O serial EEPROM, featuring 1.8V to 5.5V operation
                      • Schottky diode and 4.7µF capacitor for extracting power parasitically
                      • Test points for application or oscilloscope connections
                      • Headers for interfacing with standard .300"-wide DIP sockets

                      Applications

                      Power Management

                      Contents

                      2 UNI/O Bus Parasitic Power Demo Boards, User Guide Insert

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Power Management

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      11AA160

                      Application Sub Type

                      Parasitic Power

                      Core Sub-Architecture

                      -

                      Kit Contents

                      2x Boards

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.