Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA56CT-I/SN
Newark Part No.30H4530
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
100+ | $0.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$957.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA56CT-I/SN
Newark Part No.30H4530
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
Memory Configuration256 x 8bit / 128 x 16bit
EEPROM Memory Configuration256 x 8bit / 128 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max1MHz
Clock Frequency3MHz
Memory Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
Technical Specifications
Memory Size
2Kbit
Memory Configuration
256 x 8bit / 128 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
1MHz
Memory Case Style
NSOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
Memory Density
2Kbit
EEPROM Memory Configuration
256 x 8bit / 128 x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
IC Case / Package
NSOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 93AA56CT-I/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate