Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25LC256T-E/SM
Newark Part No.56K7684
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
100+ | $1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$3,234.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC256T-E/SM
Newark Part No.56K7684
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
Memory Configuration32K x 8bit
EEPROM Memory Configuration32K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency10MHz
Clock Frequency Max10MHz
Memory Case StyleSOIJ
IC Case / PackageSOIJ
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
Memory Case Style
SOIJ
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
Memory Density
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
IC Case / Package
SOIJ
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 25LC256T-E/SM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate