New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      24AA00T-I/MC

                      EEPROM, 128 bit, 16 x 8bit, I2C, 400 kHz, DFN-EP, 8 Pins

                      MICROCHIP 24AA00T-I/MC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part No24AA00T-I/MC
                      Newark Part No.72J3381
                      Product Range128bit I2C Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$0.371
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3300
                      Multiple: 3300
                      $1,224.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part No24AA00T-I/MC
                      Newark Part No.72J3381
                      Product Range128bit I2C Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Density128bit
                      Memory Size128bit
                      EEPROM Memory Configuration16 x 8bit
                      Memory Configuration16 x 8bit
                      Memory Interface TypeSerial I2C (2-Wire)
                      InterfacesI2C
                      Clock Frequency400kHz
                      Clock Frequency Max400kHz
                      Memory Case StyleDFN-EP
                      IC Case / PackageDFN-EP
                      No. of Pins8Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range128bit I2C Serial EEPROM
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Memory Density

                      128bit

                      EEPROM Memory Configuration

                      16 x 8bit

                      Memory Interface Type

                      Serial I2C (2-Wire)

                      Clock Frequency

                      400kHz

                      Memory Case Style

                      DFN-EP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      128bit I2C Serial EEPROM

                      Memory Size

                      128bit

                      Memory Configuration

                      16 x 8bit

                      Interfaces

                      I2C

                      Clock Frequency Max

                      400kHz

                      IC Case / Package

                      DFN-EP

                      Supply Voltage Min

                      1.8V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.