New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV108-85ML

                                                                                                    Silicone, RTV 1 Part, Transparent, Tube, 2.8oz

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS RTV108-85ML
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part NoRTV108-85ML
                                                                                                    Newark Part No.37AJ0884
                                                                                                    Also Known AsMG part# 1035
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $197.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part NoRTV108-85ML
                                                                                                    Newark Part No.37AJ0884
                                                                                                    Also Known AsMG part# 1035
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone RTV 1 Part
                                                                                                    Sealant ApplicationsInsulating, Bonding, Gasketing, Sealing
                                                                                                    Dispensing MethodTube
                                                                                                    Sealant ColorTransparent
                                                                                                    Volume-
                                                                                                    Weight2.8oz
                                                                                                    Product Range-
                                                                                                    SVHCDecamethylcyclopentasiloxane

                                                                                                    Product Overview

                                                                                                    RTV108-85ML is a 1035 premium RTV silicone adhesive sealant. It is a one-part, spreadable, non-corrosive, translucent paste. It is a fast curing and designed to provide quick initial adhesion build. The adhesive sealant retains elastomeric properties for long periods at temperatures from -60 to 204°C (-76 to 399°F). The 1035 is excellent for the sealing and bonding of electronic components onto printed circuit boards and protecting copper connections on electronic part assemblies. It also provides excellent weather proofing where power cords enter motors. It can be used as a gasket for leak-resistant sealing and insulating. This one-component, non-corrosive, translucent electronics sealant cures to tough resilient silicone rubber on exposure to atmospheric moisture at room temperature.

                                                                                                    • UL HB recognition (file # E36952), good confined cure properties, low odor cure
                                                                                                    • Fast cure, modified alkoxy (neutral) cure, excellent UV, chemical and weather resistance
                                                                                                    • Primerless adhesion to many plastics, metals, wood, glass, and ceramics
                                                                                                    • One-component product, no mixing required, provides electrical insulation
                                                                                                    • Excellent electrical insulation properties, excellent chemical and weather resistance
                                                                                                    • High strength, suited for marine applications
                                                                                                    • 2 x 10^15ohm-cm volume resistivity, ammonia-like odor, 1.04g/mL specific gravity
                                                                                                    • Translucent color, excellent flexibility
                                                                                                    • 2 year shelf life, 360gm/min application rate, 15min tack free
                                                                                                    • 24h full cure at 22°C [72°F]

                                                                                                    Warnings

                                                                                                    Suspected of damaging fertility or the unborn child. May cause an allergic skin reaction. Avoid breathing vapors. Wear protective gloves/protective clothing.

                                                                                                    Notes

                                                                                                    Store between 16 and 27°C [60 and 80°F] in dry area away from sunlight.

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone RTV 1 Part

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Volume

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sealant Applications

                                                                                                    Insulating, Bonding, Gasketing, Sealing

                                                                                                    Sealant Color

                                                                                                    Transparent

                                                                                                    Weight

                                                                                                    2.8oz

                                                                                                    SVHC

                                                                                                    Decamethylcyclopentasiloxane

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Decamethylcyclopentasiloxane
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.