Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $90.000 |
Price for:Each
Minimum: 1
Multiple: 1
$90.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-IOT
Newark Part No.72AK8004
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesEthernet x 1, USB x 1, Micro USB x 1
Gateway Server Mounting-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CV-IOT is a gateway module with a Metcal Connection Validation™ systems enables user to capture data for real-time productivity and track soldering events as they happen. It offers access to dynamic or static reports that can be generated locally or anywhere in the world. Intuitive dashboard enables user to view solder events, tip life, production floor updates which highlights how many stations are on/off, ground fault events, and total solder joints by station.
- Capture all users soldering data, plug directly into user network
- Data generated in real-time, change metadata for easier understanding
- Easily view productivity and system status at-a-glance
- Refine data views through filters and user configurations
- Ability to download user detailed data to a CSV file to evaluate and create queries
- Easily add a barcode scanner (not included) to scan PCB boards or other items
- 8-layer PCB, 5V/1A power supply, 5V/0.25A power consumption
- Industry 4.0 target applications, MCIMX6 CPU, 256MB (Support 512MB/1GB) NAND flash
- 1 x 10/100Mbps Ethernet, 1 x USB Host, 1 x Micro USB Device
- Dimension is 70 x 55mm, working temperature range from -40 to 85°C
Contents
CV-IOT gateway module, Cables, Splitter, Charger (5V, 500mA), Intro guide with software link.
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
-
SVHC
No SVHC (27-Jun-2024)
No. of Serial Communication Ports
2 Port
Port Types
Ethernet x 1, USB x 1, Micro USB x 1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate