Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCV-5210-IOT
Newark Part No.83AK3827
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,282.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-5210-IOT
Newark Part No.83AK3827
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power80W
Kit ContentsCV-5200 Power Supply, CV-H1-AV Hand-Piece, CVI-IOT Gateway, USB Cable, 5V Charger, Instruction Guide
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
CV-5200 Power Supply, CV-H1-AV Hand-Piece, CVI-IOT Gateway, USB Cable, 5V Charger, Instruction Guide
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate