Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoHG 16-500
Newark Part No.92AH5289
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.870 |
Price for:Each
Minimum: 1
Multiple: 1
$73.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
240V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate