Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.680 |
Price for:Each
Minimum: 1
Multiple: 1
$37.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35641
Newark Part No.47W8641
Technical Datasheet
Sleeving / Tubing TypeZipper
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter-
Length - Metric3.05m
Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sleeving / Tubing Type
Zipper
Sleeving Colour
Black
Length - Metric
3.05m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
-
Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate