Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $142.000 |
Price for:Each
Minimum: 1
Multiple: 1
$142.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoTPT420
Newark Part No.27AJ4149
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED / LCD
Operating Temperature Min-23°F
Operating Temperature Max104°F
Product Range-
Plug Type-
Product Overview
TPT420 is a voltage tester. It is designed to provide electricians and electrical engineers with an easy to use voltage indicating instrument. The meter will continue to warn the operator of dangerous test voltages even when the batteries are exhausted.
- CAT IV / 1000V rated
- IP64 rated
- AC/DC voltage tester
- AC and DC voltage measurement - from 12 to 1000VAC and up to 1500VDC
- LED and LCD display
- Continuity test function with visual and acoustic indication
- Voltage indication with no batteries
- Single pole voltage test
- Phase rotation indication
- Integrated torch light
Contents
TPT420 LCD/LED two-pole voltage tester, Pouch, GS38 shrouds, 2x AAA batteries.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-23°F
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Meter Display Type
LED / LCD
Operating Temperature Max
104°F
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate