New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    MIT1525

                                                                                                    Insulation Tester, Analogue / Digital Megohmmeter, 7.5kV, 15kV, 10kohm to 35Tohm, -20 °C, 50 °C

                                                                                                    MEGGER
                                                                                                    MEGGER MIT1525
                                                                                                    MEGGER MIT1525
                                                                                                    MEGGER MIT1525
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT1525
                                                                                                    Newark Part No.41X4078
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,720.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,720.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT1525
                                                                                                    Newark Part No.41X4078
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                    Insulation Testing Voltage7.5kV, 15kV
                                                                                                    Insulation Testing Resistance10kohm to 35Tohm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    External Height194mm
                                                                                                    External Width305mm
                                                                                                    External Depth360mm
                                                                                                    Weight6.5kg
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The MIT1525 is an Insulation Resistance Tester targeted at original equipment manufacturers and industrial companies. It has a full suite of test modes as well as onboard memory and the ability to stream data/download data to a PC/laptop. Instrument productivity is a focus of the new MIT range which offers rapid charge batteries and operation from an AC source if the batteries are dead. Rapid charge batteries enable <gt/>60 minutes testing after a 30 minute charge. The MIT range share dual case design which includes a tough outer case to protect the tester from knocks/drops and an inner fire retardant case. The IP rating is IP 65 case closed eliminating moisture and dust ingress. The top of the range MIT1525 performs insulation resistance tests up to 15kV with a 30TΩ maximum resistance and an accuracy of ±5% to 3TΩ. The unit is designed for testing the insulation of high-voltage electric equipment. Its wide voltage range also allows applications for low-voltage equipment.

                                                                                                    • Industry best guard terminal accuracy
                                                                                                    • Compact and lightweight for easy transport and use
                                                                                                    • Smaller size and lighter weight allows easier transport and use without compromising performance
                                                                                                    • High measurement range enables installation testing & long-term trending of higher value apparatus
                                                                                                    • Unique dual case design allows for fire-retardant protection while maintaining ruggedness
                                                                                                    • Flexible silicone test leads meet safety regulations of IEC while ensuring measurement accuracy
                                                                                                    • Timed IR plus PI, DAR, DD, SV and ramp tests maximize diagnostic testing capability
                                                                                                    • Operate from line power when battery fully discharged (charges while operating)
                                                                                                    • Up to six hours continuous testing (5kV) on a single battery charge
                                                                                                    • Lithium-ion battery - Extended capacity, rapid charge
                                                                                                    • Industry best guard terminal performance to insure highest accuracy of measured values
                                                                                                    • Advanced memory with time/date stamp
                                                                                                    • Enhanced driver technology provides plug-and-play when connected to the internet
                                                                                                    • No tedious and potentially interruptive setup procedures
                                                                                                    • Dedicated voltmeter function (30 to 660V) with frequency measurement for checking induced voltages
                                                                                                    • CATIV 600V safety rating on all terminals allows for safe use in the widest range of applications
                                                                                                    • Large LCD with automatic backlight
                                                                                                    • Noise filter rejects up to 3mA noise for effective operation in electrically noisy environments
                                                                                                    • High altitude operation up to 3000m while maintaining CAT IV 600V rating
                                                                                                    • Rotary switch operation for easy, intuitive field use
                                                                                                    • Field replaceable battery

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Analogue / Digital Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    10kohm to 35Tohm

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Width

                                                                                                    305mm

                                                                                                    Weight

                                                                                                    6.5kg

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Insulation Testing Voltage

                                                                                                    7.5kV, 15kV

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    External Height

                                                                                                    194mm

                                                                                                    External Depth

                                                                                                    360mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.