Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMFT1711
Newark Part No.78AK6656
Product RangeMFT1701 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,428.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,428.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMFT1711
Newark Part No.78AK6656
Product RangeMFT1701 Series
Product RangeMFT1701 Series
Voltage Measure DC Max-
Voltage Measure AC Max600V
Insulation Resistance Min10kohm
Insulation Resistance Max999Mohm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
MFT1701 Series
Voltage Measure AC Max
600V
Insulation Resistance Max
999Mohm
Voltage Measure DC Max
-
Insulation Resistance Min
10kohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate