| Quantity | Price |
|---|---|
| 1+ | $10,069.500 |
Product Information
Product Overview
The DLRO100HB-LG2-P3 from Megger is a DLRO100 series digital low resistance ohmmeter with remote, Bluetooth, data logging and AC, battery operated capability. It enables low resistance measurement across multiple applications in areas without access to AC power. The integral Li-Ion battery supplies a constant 100A current for up to 200 manual/auto tests to enable enhanced productivity in remote locations. With a focus on user safety, advanced design features ensure the safe operation of the instrument in the most adverse conditions including a CAT IV 600VAC / 500VDC safety rating in accordance with IEC61010. The rugged design, intuitive interface and IP54 rating ensure reliability and ease of use. A DualGround feature is available on the DLRO100H which adds to the operators' safety by grounding both sides of the breaker under test. The quick selection of test modes such as manual test mode, auto mode and continuous mode for applications with 4 terminal measurements for flexibility.
- Measurement range from 0.1μohm to 1.999ohm and resolution of 0.1μohm
- CAT IV 600VAC / 500VDC for safe operation up to 2000m, CAT IV 300V up to 4000m
- Lightweight 100A battery powered unit for portability
- High noise immunity for stable readings in noisy environments
- Smooth DC output for circuit breaker testing
- Designed for use in demanding environments with a flame retardant UL94 V0 inner case for safety
- Large, clear LCD display with backlight
- Remote control, asset tagging, Bluetooth, internal memory storage with USB download capability
- Dimension is 400mm x 300mm x 200mm and weight is 7.9Kg
- Conforms to IEC61326-1, IEC61010 standards
Applications
Test & Measurement
Contents
Digital low resistance ohmmeter, Certificate of test, Quick start guide, Calibration certificate, CD containing the user guide, Line-powered lead.
Notes
Lead set is not included with the instrument and must be ordered as an optional accessory.
Technical Specifications
-
0.1µohm
± 0.2%
400mm
7.9kg
No SVHC (12-Jan-2017)
0.1µohm to 1.999ohm
110A
200mm
300mm
DLRO100 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate