Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMSFC-8KEX
Newark Part No.33X0491
Product RangeMSFC Series
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $5.960 |
| 25+ | $5.520 |
| 50+ | $5.080 |
| 100+ | $4.510 |
| 500+ | $4.090 |
| 1000+ | $3.530 |
| 2500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMSFC-8KEX
Newark Part No.33X0491
Product RangeMSFC Series
Technical Datasheet
Cable Diameter8.5mm
Frequency Min25MHz
Frequency Max100MHz
Impedance219ohm
Product RangeMSFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
8.5mm
Frequency Max
100MHz
Product Range
MSFC Series
Frequency Min
25MHz
Impedance
219ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate