New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters
                      Print Page

                      DDR-60G-24

                      Isolated DIN Rail Mount DC/DC Converter, Railway, 4:1, 60 W, 1 Output, 24 V, 2.5 A

                      MEAN WELL DDR-60G-24
                      MEAN WELL DDR-60G-24
                      MEAN WELL DDR-60G-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoDDR-60G-24
                      Newark Part No.01AH7072
                      Product RangeDDR-60 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$76.260
                      10+$71.600
                      25+$69.600
                      50+$67.610
                      100+$65.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoDDR-60G-24
                      Newark Part No.01AH7072
                      Product RangeDDR-60 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsRailway
                      Input Ratio4:1
                      Output Power Max60W
                      No. of Outputs1 Output
                      Output Voltage - Output 124V
                      Output Current - Output 12.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage4kV
                      DC / DC Converter Output TypeFixed, Adjustable
                      Input Voltage DC Nom24V
                      Width52.5mm
                      Height90.54mm
                      Depth54.5mm
                      Input Voltage DC Min9V
                      Input Voltage DC Max36V
                      Product RangeDDR-60 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      DDR-60G-24 is a DDR-60 series 60W DIN rail type DC-DC converter with main features including easy installation, ultra slim width (52.5mm), 4:1 ultra wide input voltage, 4KVDC I/O isolation, adjustable output voltage (±10%) and full protective functions. It can be used for industrial control, security control, communication system and other fields. Suitable applications are DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable. It includes short circuit, overvoltage, overload protection, input reverse polarity, input under voltage protection. Application includes industrial control system, semi-conductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004.

                      • Input voltage range from 9 to 36VDC, output DC voltage is 24V
                      • Output rated current is 2.5A, output rated power is 60W, typical efficiency is 91%
                      • No minimum load required
                      • Cooling by air free convection
                      • 3 years warranty
                      • Working temperature range from -40 to +85°C
                      • Dimension is (W x H x D) 2.06 x 3.54 x 2.14inch

                      Technical Specifications

                      Power Supply Applications

                      Railway

                      Output Power Max

                      60W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Width

                      52.5mm

                      Depth

                      54.5mm

                      Input Voltage DC Max

                      36V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      2.5A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      4kV

                      Input Voltage DC Nom

                      24V

                      Height

                      90.54mm

                      Input Voltage DC Min

                      9V

                      Product Range

                      DDR-60 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.