Print Page
55-5730
4" Woofer with Foam Surround
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5730
Newark Part No.95Y2944
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5730
Newark Part No.95Y2944
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS40W
Impedance8ohm
Power Rating Nom40W
Sensitivity (dB)85dB
External Width - Metric114mm
Resonant Frequency93.8Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
Frequency Response Min94Hz
Frequency Response Max10kHz
Speaker MountingPanel Mount
Product Range-
External Length - Metric114mm
External Depth - Metric54mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
This 4" PP driver is an ideal replacement for drivers that have foam surrounds that are dry-rotted. This driver is also ideal in a DIY application where you can design your own enclosure and crossover.
- Overall Diameter: 4.49"
- Mounting Depth: 1.95"
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
40W
Power Rating Nom
40W
External Width - Metric
114mm
Sound Pressure Level (SPL)
85dB
Frequency Response Min
94Hz
Speaker Mounting
Panel Mount
External Length - Metric
114mm
SVHC
No SVHC (15-Jan-2018)
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
85dB
Resonant Frequency
93.8Hz
Speaker Shape
Round with Square Frame
Frequency Response Max
10kHz
Product Range
-
External Depth - Metric
54mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate