New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    55-3230

                                                                                                    Woofer with Polypropelyne Cone and Rubber Surround, 6 1/2", 50W RMS at 4 Ohm

                                                                                                    MULTICOMP PRO
                                                                                                    MULTICOMP PRO 55-3230
                                                                                                    MULTICOMP PRO 55-3230
                                                                                                    MULTICOMP PRO 55-3230
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No55-3230
                                                                                                    Newark Part No.43W7871
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    239 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.440
                                                                                                    4+$7.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No55-3230
                                                                                                    Newark Part No.43W7871
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionWoofer
                                                                                                    Power Rating RMS50W
                                                                                                    Driver TypeWoofer
                                                                                                    External Diameter - Metric165mm
                                                                                                    Impedance4ohm
                                                                                                    External Width - Metric-mm
                                                                                                    Sensitivity (dB)88dB
                                                                                                    Power Rating Nom50W
                                                                                                    Resonant Frequency40Hz
                                                                                                    Sound Pressure Level (SPL)88dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial6.496"
                                                                                                    Product Dimensions165.1mm
                                                                                                    External Width - Imperial-"
                                                                                                    Frequency Response Min60Hz
                                                                                                    Frequency Range60Hz to 8kHz
                                                                                                    Frequency Response Max8kHz
                                                                                                    Temperature Grade-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Power Rating Max-
                                                                                                    External Length - Metric-
                                                                                                    External Depth - Metric76mm
                                                                                                    External Length - Imperial-
                                                                                                    External Depth - Imperial2.992"
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.

                                                                                                    • Nominal Diameter: 6.5 inch
                                                                                                    • Rated Lmpedance: 4Ohm
                                                                                                    • Operating Bandwidth: 60 ~ 8KHz (-3dB)
                                                                                                    • Power Handling Capacity: 50W RMS
                                                                                                    • Sensitivity (1W/M): 88dB (±3dB)
                                                                                                    • Voice Coil Diameter: 1 inch
                                                                                                    • Resonance Frequency Fs: 40.0Hz
                                                                                                    • DC Resistance Re: 3.4Ohm
                                                                                                    • Mechanical Q Factor Qms: 3.66
                                                                                                    • Electrical Q Factor Qes: 0.4796
                                                                                                    • Total Q Factor Qts: 0.424
                                                                                                    • Equivalent Cas air load Vas: 26.93 L
                                                                                                    • Surface Area of Cone Sd: 0.0139 m2
                                                                                                    • Efficiency Bandwidth Product EBP: 83.4
                                                                                                    • Voice Coil Over Hang X-max 3.5 mm
                                                                                                    • Cutout: 5.60"
                                                                                                    • Mounting Depth: 2.99"
                                                                                                    • Basket: Cast Polymer
                                                                                                    • Magnet Type: 16.6 oz.
                                                                                                    • Cone Material: Polypropelyne
                                                                                                    • Surround: Rubber
                                                                                                    • Dust Cap: Polypropelyne
                                                                                                    • Damper: Cloth
                                                                                                    • 0. 4796
                                                                                                    • Total Q Factor

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Woofer

                                                                                                    Driver Type

                                                                                                    Woofer

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    Sensitivity (dB)

                                                                                                    88dB

                                                                                                    Resonant Frequency

                                                                                                    40Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Product Dimensions

                                                                                                    165.1mm

                                                                                                    Frequency Response Min

                                                                                                    60Hz

                                                                                                    Frequency Response Max

                                                                                                    8kHz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Length - Metric

                                                                                                    -

                                                                                                    External Length - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Power Rating RMS

                                                                                                    50W

                                                                                                    External Diameter - Metric

                                                                                                    165mm

                                                                                                    External Width - Metric

                                                                                                    -mm

                                                                                                    Power Rating Nom

                                                                                                    50W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    88dB

                                                                                                    External Diameter - Imperial

                                                                                                    6.496"

                                                                                                    External Width - Imperial

                                                                                                    -"

                                                                                                    Frequency Range

                                                                                                    60Hz to 8kHz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    76mm

                                                                                                    External Depth - Imperial

                                                                                                    2.992"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.